KEMET CorporationC317C152K2R5TACapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
This C317C152K2R5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C317C152K2R5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.0015uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

