KEMET CorporationC1825X124KCRACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.12uF 500V X7R 10% Pad SMD 1825 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.12uF | |
| 10% | |
| 500VDC | |
| Low | |
| X7R | |
| Flexible Termination | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.6 X 6.4 X 1.6 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 6.4 | |
| 1.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

