| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8538.90.60.00 |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | RCP |
| Number of Contacts | 6Signal/1Ground |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | F |
| Maximum Current Rating (A) | 16 |
| Maximum Voltage Rating | 500V |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 500 |
| IP Rating | IP65 |
| Product Length (mm) | 50.4 |
| Product Depth (mm) | 35.6 |
| Product Height (mm) | 33.9 |
| Mounting | Panel Mount |
| Contact Plating | Silver/Gold |
| Contact Material | Brass |