| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance (H) | 0.2u |
| Tolerance | 3% |
| Inductance Test Frequency (Hz) | 150M |
| Maximum DC Current (A) | 0.2 |
| Maximum DC Resistance (Ohm) | 1.98 |
| Minimum Quality Factor | 25 |
| Quality Test Frequency (Hz) | 150M |
| Minimum Self Resonant Frequency (Hz) | 900M |
| Number of Terminals | 2 |
| Case Size | 0603 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Maximum Product Length (mm) | 1.8 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 1.19 |
| Maximum Product Height (mm) | 1.02 |