Taiwan SemiconductorBZX85C7V5 R0GZener
Diode Zener Single 7.5V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 1300 | |
| 35 | |
| 1 | |
| 140 | |
| 3 | |
| 1300 | |
| -65 | |
| 200 | |
| 0.0425%/°C | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

