| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 68 | |
| 2% | |
| 1300 | |
| 4 | |
| 0.5 | |
| 15 | |
| 130 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| 69.4 | |
| 66.6 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX85B68-TR zener diode from Vishay. Its test current is 4 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 15 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 68 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

