Diodes IncorporatedBZX84B27-7-FZener
Zener Diode Single 27V 2% 80Ohm 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 2% | |
| 0.9 | |
| 350 | |
| 2 | |
| 0.1 | |
| 80 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 23.35mV/°C | |
| 27.5 | |
| 26.5 | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

