| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 8 | |
| 500 | |
| -65 | |
| 175 | |
| 0.05%/K | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55B6V8-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

