| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 2% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 255 | |
| 35 | |
| -65 | |
| 200 | |
| 80.2mV/K | |
| 76.5 | |
| 73.5 | |
| Tape and Reel | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

