Diodes IncorporatedBZT585B15TQ-7Zener
Diode Zener Single 15V 2% 350mW 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 1.1 | |
| 350 | |
| 5 | |
| 0.05 | |
| 0.2 | |
| 15 | |
| 100 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 13.2mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

