| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v4.0 (BLE) + EDR |
| Processing Unit Type | Microcontroller |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity (dBm) | -89 |
| Interface Type | GPIO/SPI/UART |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Antenna Mounting | External |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |