SamtecBSW-103-04-G-SConnector Headers and PCB Receptacles
Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.13 | |
| 5.08 | |
| 8.89 | |
| 4.32 | |
| Through Hole |
Mounting this bottom mount socket strip BSW-103-04-G-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.13 mm long, 8.89 mm tall and 5.08 mm deep. BSW-103-04-G-S is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 ยฐC. It uses the solder termination method.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

