Infineon Technologies AGBSS83IXUSA1MOSFETs
Trans MOSFET P-CH 60V 0.32A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 150 | |
| 0.32 | |
| 1700@10V | |
| 0.87@4.5V|1.79@10V | |
| 1.79 | |
| 55@30V | |
| 400 | |
| 32.3 | |
| 2.6 | |
| 18.5 | |
| 3.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.36 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

