Infineon Technologies AGBSP296L6433HTMA1MOSFETs
Trans MOSFET N-CH 100V 1.1A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 1.8 | |
| 1.1 | |
| 700@10V | |
| 13.8@10V | |
| 13.8 | |
| 5 | |
| 0.7 | |
| 71.9 | |
| 291@25V | |
| 53 | |
| 1790 | |
| 21.4 | |
| 7.9 | |
| 37.4 | |
| 5.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 430@10V|620@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

