유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Multi-Layer |
Core Material | Ceramic |
Inductance (H) | 0.0051u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 0.2nH |
Inductance Test Frequency (Hz) | 500M |
Maximum DC Current (A) | 0.33 |
Maximum Saturation Current (A) | 0.33 |
Maximum DC Resistance (Ohm) | 0.45 |
Minimum Quality Factor | 14 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 6100M |
Number of Terminals | 2 |
Case Size | 0201 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 0.63 |
Mounting | Surface Mount |
Maximum Product Depth (mm) | 0.33 |
Maximum Product Height (mm) | 0.33 |