| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Maximum Breakover Voltage (V) | 45 |
| Maximum Breakover Voltage Symmetry (V) | 3 |
| Maximum Breakover Current (mA) | 0.05 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Commercial |
| Diameter | 1.45 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-80C |
| Pin Count | 2 |