| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Switching Battery Charger |
| Battery Type | Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH |
| Maximum Supply Current (mA) | 5 |
| Minimum Operating Supply Voltage (V) | 4.35 |
| Maximum Operating Supply Voltage (V) | 16 |
| Output Voltage (V) | 4.2|8.4 |
| Output Current (mA) | 2000(Max) |
| Maximum Power Dissipation (mW) | 1810 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 4.65(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |