| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Phototransistor Type | Phototransistor |
| Lens Shape Type | Domed |
| Lens Color | Clear |
| Material | Silicon |
| Number of Channels per Chip | 1 |
| Polarity | NPN |
| Half Intensity Angle Degrees (°) | 50 |
| Viewing Orientation | Top View |
| Peak Wavelength (nm) | 850 |
| Maximum Collector Current (mA) | 50 |
| Maximum Dark Current (nA) | 200 |
| Maximum Emitter-Collector Voltage (V) | 5 |
| Maximum Collector-Emitter Voltage (V) | 70 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
| Maximum Power Dissipation (mW) | 100 |
| Fabrication Technology | NPN Transistor |
| Minimum Operating Temperature (°C) | -40 |
| Diameter | 3.4 |
| Mounting | Through Hole |
| Package Height | 4.5 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |