| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Photodiode Type | PIN |
| Lens Type | Flat Glass |
| Photodiode Material | Si |
| Polarity | Forward |
| Peak Wavelength (nm) | 920 |
| Maximum Rise Time (ns) | 3400(Typ) |
| Maximum Fall Time (ns) | 3700(Typ) |
| Maximum Light Current (uA) | 60(Typ) |
| Maximum Dark Current (nA) | 30 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 10 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Diameter | 9.1 mm |
| Mounting | Through Hole |
| Package Height | 3.1 mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| Pin Count | 2 |
| Lead Shape | Through Hole |