TT Electronics / IRCBPC10473JResistor Fixed Single-Through Hole

Res Thick Film 47K Ohm 5% 10W ±100ppm/°C Molded RDL

Look no further than IRC (TT electronics)'s BPC10473J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 10 W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±100 ppm/°C. This product's terminal pitch is 20.32 mm. The BPC10473J part has a radial termination style. This product is 25.4 mm long, 25.4 mm tall and 2.54 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 50 Minimum 500
  • Manufacturer Lead Time:
    26 주
    • Price: $1.837
    1. 500+$1.837
    2. 1000+$1.818
    3. 2000+$1.800
    4. 2500+$1.782
    5. 3000+$1.764
    6. 4000+$1.757
    7. 5000+$1.740
    8. 10000+$1.722
    9. 20000+$1.679

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.