| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 2-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.3 | |
| 7 | |
| 280 | |
| 2.8 | |
| 60(Typ)@6.05V | |
| 26 | |
| 95(Typ) | |
| 20.6 | |
| 960 | |
| 716 | |
| 30 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.5(Max) |
| Package Width | 10.29(Max) |
| Package Length | 32.39(Max) |
| PCB changed | 9 |
| Supplier Package | CDFM |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

