| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Switch Type | SPDT |
| Switch Configuration | Single SPDT |
| Number of Switches | 1 |
| Frequency Band (MHz) | 30 to 3000 |
| Maximum Frequency (MHz) | 3000 |
| Minimum Isolation Voltage (dB) | 15 |
| Maximum Insertion Loss (dB) | 0.5(Typ) |
| Technology | CMOS/TTL |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| High Control Voltage (V) | 1.4 to 3.6 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 2.3 mm |
| PCB changed | 7 |
| Supplier Package | TSLP |
| Pin Count | 7 |