10-25% 할인
VishayBFC246804225Capacitor Film
Cap Film 2.2uF 100V PET 10%( 17.5 X 7 X 16mm) Radial 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 2.2uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Radial Lead | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7 X 16 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 7(Max) | |
| 16(Max) | |
| 1.25 | |
| 0.8 | |
| 3.5 | |
| 16(Max) |
This BFC246804225 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 16(Max) mm tall and 7(Max) mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%. The BFC246804225 part has a radial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

