| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.49.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 27 |
| Coil Resistance (Ohm) | 445 |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 10G(Min)|1T(Min) |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage (V) | 200 |
| Maximum DC Switching Voltage (V) | 200 |
| Maximum Switching Current (A) | 0.5 |
| Minimum Dropout Voltage | 0.65VDC |
| Maximum Carry Current (A) | 1.25 |
| Isolation Across Contacts | 225VDC(Min) |
| Isolation Across Coil and Contacts | 2KVAC(Min) |
| Maximum Switching Power | 10W |
| Operate Time (ms) | 0.5 |
| Release Time (ms) | 0.1 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Contact Material | Rhodium |
| Relay Construction | Non-Latching |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Foam |
| Product Length (mm) | 33 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 10 |