Diodes IncorporatedBCX5316QTAGP BJT
Trans GP BJT PNP 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 80 | |
| 5 | |
| 0.5@50mA@500mA | |
| 1 | |
| 25@5mA@2V|40@150mA@2V|25@500mA@2V|100@150mA@2V | |
| 2000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

