SamtecBCS-103-L-D-TEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BCS-103-L-D-TE header connector from Samtec. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. BCS-103-L-D-TE is housed in black liquid crystal polymer. It uses the solder termination method. This product is 7.62 mm long, 7.37 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

299 부품 : 3 일 이내 배송

    Total$1.78Price for 1

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 주
      Country Of origin:
      말레이시아
      • In Stock: 299 부품
      • Price: $1.78

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.