Infineon Technologies AGBAT 17-04W H6327RF Diodes and Mixers
RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Series | |
| UHF|VHF | |
| 0.6@0.01A | |
| 4 | |
| 0.75 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

