STMicroelectronicsBAS70-04WFILMRF Diodes and Mixers
Diode RF Schottky 70V 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Series | |
| 1@0.015A | |
| 70 | |
| 2 | |
| -65 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS70-04WFILM rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual series configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.07 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.