NXP SemiconductorsBAP51-02,115PIN Diodes
Diode PIN 60V 50mA 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| 60 | |
| 50 | |
| 1.1 | |
| 2.5@10mA | |
| 9@0.5mA | |
| 0.35@5V | |
| 715 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Make your system secure and fast with BAP51-02,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 715 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -65 ยฐC and a maximum of 150 ยฐC. It is made in a single configuration.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.