인기 검색어
STMicroelectronicsBALF-NRF01D3RF Transformers
RF Transformer 5 Terminal Solder SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1.46 | |
| Solder | |
| Surface Mount | |
| 5 | |
| -40 | |
| 105 | |
| Flip Chip | |
| Tape and Reel | |
| 0.00182 | |
| 1.5 | |
| 1 | |
| 0.63 |
Use this BALF-NRF01D3 RF transformer from STMicroelectronics to step down voltages in your radio frequency circuit. It has an operating frequency of 2.4GHz to 2.54GHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.5 mm long, 0.63 mm tall and 1 mm deep. It also has a balun transformer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.