TDKB84112B0000B110Power Line Filters
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 10 | |
| 0.5 | |
| 250VAC|250VDC | |
| 1.8/1.8 | |
| 0.47/0.47 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 85 | |
| 89.5 | |
| 50.8 | |
| 38.1 |
This B84112B0000B110 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The B84112B0000B110 power line filter has a quick connect termination style. This product is 89.5 mm long, 38.1 mm tall and 50.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.