Reduced Price
TDKB82802A12A315Switching Transformers
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:2.5:0.75:7.5 | |
| 60VDC | |
| 3.3V/5V/12V | |
| 0.05 | |
| 0.37/0.43/0.03 | |
| 100 | |
| 12W | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.5 | |
| 22.3 | |
| 8.66 |
Use this B82802A12A315 switching transformer from EPCOS for galvanic isolation and increased safety in your electronic circuits. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It also has a flyback transformer. It has a turn ratio of 1:2.5:0.75:7.5. This product is 16.5 mm long, 8.66 mm tall and 22.3 mm deep. The maximum DCR on the primary side is 0.05 Ohm, while its 0.37/0.43/0.03 Ohm on the secondary side.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

