TDKB82498F1222JInductor Surface Mount
Inductor RF Molded Wirewound 2.2uH 5% 7.96MHz 20Q-Factor Ferrite 0.13A 1.6Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 5% | |
| 7.96M | |
| 0.13 | |
| 0.13 | |
| 1.6 | |
| 20 | |
| 7.96M | |
| 330M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.7 | |
| 1.4 |
This chip B82498F1222J surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 2.2u H. This device utilizes wirewound technology. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 1.6 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 330M Hz. It has a tolerance of 5%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

