| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8504.50.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | RF |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance (H) | 0.0056u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 100M |
| Maximum DC Current (A) | 0.7 |
| Maximum DC Resistance (Ohm) | 0.15 |
| Minimum Quality Factor | 14 |
| Quality Test Frequency (Hz) | 100M |
| Minimum Self Resonant Frequency (Hz) | 6000M |
| Number of Terminals | 2 |
| Case Size | 0603 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 1.7 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.9 |
| Maximum Product Height (mm) | 0.9 |