Reduced Price
TDKB82422H1154KInductor Surface Mount
Inductor Power Chip Molded Wirewound 150uH 10% 796KHz 15Q-Factor Ferrite 0.13A 7Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 150u | |
| 10% | |
| 796K | |
| 0.13 | |
| 0.165(Typ) | |
| 7 | |
| 15 | |
| 796K | |
| 6M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this power chip B82422H1154K surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 7.5 Ohm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

