| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| 미국 세관 상품 코드 | 8504.50.40.00 |
| Automotive | Yes |
| PPAP | No |
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 100u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.09 |
| Maximum Saturation Current (A) | 0.09 |
| Maximum DC Resistance (Ohm) | 11.5 |
| Minimum Quality Factor | 15 |
| Quality Test Frequency (Hz) | 2.52M |
| Minimum Self Resonant Frequency (Hz) | 7M |
| Number of Terminals | 2 |
| Case Size | 1210 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 3.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.8 |
| Maximum Product Height (mm) | 2.1 |