TDKB82422H1103KInductor Surface Mount
Inductor Power Chip Molded Wirewound 10uH 10% 2.52MHz 12Q-Factor Ferrite 0.5A 0.48Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.5 | |
| 0.62(Typ) | |
| 0.48 | |
| 12 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this power chip B82422H1103K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 460m Ohm. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

