| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.31.20.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Transformer Type | Current Sense Transformer |
| Turns Ratio | 1:50 |
| Primary Side Current (mA) | 20000 |
| Secondary Side Inductance (uH) | 1700 |
| Maximum DCR Primary Side (Ohm) | 0.0019 |
| Maximum DCR Secondary Side (Ohm) | 2.1 |
| High Potential | 2400VAC |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Product Weight (g) | 2.5 |
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 11.95 |
| Product Height (mm) | 10.6 |
| Core Type | Ferrite |