TDKB78108S1333KInductor Leaded
RF Choke Drum Core 33uH 10% 100KHz 55Q-Factor Ferrite 0.5A 0.92Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 33u | |
| 10% | |
| 100K | |
| 0.5 | |
| 0.5 | |
| 0.92 | |
| 55 | |
| 2.52M | |
| 9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1333K leaded inductor from EPCOS is convenient and easily removable. It has an inductance of 33u H. It has a tolerance of 10%. This device utilizes drum core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 920m Ohm. This product is 11.5 mm long with a diameter of 4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.