| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 80VDC|80VAC | |
| 55 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 7.5(Max) | |
| Strip | |
| 4(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B59990C0080A070 thermistor by EPCOS. This part has a temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.