| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.10 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 70 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Sensitivity Index (K) | 3300 |
| Sensitivity Index Range (K) | 3250 to 3400 |
| Resistance @ 25C (Ohm) | 80 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ยฑ20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ยฑ20 to ยฑ25 |
| Maximum Power Rating (W) | 2100m |
| Application | Switch-Mode Power Supply |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 16(Max) |
| Packaging | Tape and Reel |
| Product Diameter (mm) | 11.5(Max) |
| Product Depth (mm) | 6(Max) |
| Construction | Radial |
| Mounting | Through Hole |