ITT CannonB51-351-0000-220Connector RF

Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold

Connect your RF components is by using this smb B51-351-0000220 RF connector from ITT. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method. This product is 6.41 mm long, 7.49 mm tall and 6.41 mm deep.

Import TariffMay apply to this part

총 재고 수량 : 11,797 부품

Regional Inventory: 11,793

    Total$124.93Price for 27

    11,793 재고 있음: 2 일 이내 배송

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2508+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      중국
      • In Stock: 11,793 부품
      • Price: $4.627
    • 3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2152+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      중국
      • In Stock: 4 부품
      • Price: $3.538

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.