TDKB43504A5227MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.61 Ohm 1.2A 3000h 105°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 0.61 | |
| Low | |
| 0.73@20°C@10kHz | |
| 1.2 | |
| 946.03@5Min | |
| 3000 | |
| Polar | |
| High CV|High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 50 | |
| 29 | |
| 0.8 |
Using the aluminum anode based electrolytic B43504A5227M electrolytic capacitor, developed by EPCOS, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 946.03@5Min μA. Its capacitance value is 220uF. This product is 50 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The B43504A5227M aluminum electrolytic capacitor has a snap-in termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

