| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@24VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 500000 |
| Operating Force (N) | 2.26 |
| Actuator Color | Yellow |
| Actuator Length (mm) | 0.55 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.95 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 4 |
| Terminal Length (mm) | 1.5 |
| Terminal Pitch (mm) | 4.5 |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bag |
| Body Length (mm) | 6.6 |
| Body Depth (mm) | 6 |
| Body Height (mm) | 3.5 |
| Product Weight (g) | 0.3 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 4.3 |