| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991g. |
| 친환경 무연 | LTB |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 617 to 652 |
| Receiver Band (MHz) | 663 to 698 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 52 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 35 |
| Minimum Transmitter to Antenna Attenuation (dB) | 7 |
| Minimum Antenna to Receiver Attenuation (dB) | 12 |
| Typical Transmitter Ripple (dB) | 1.1 |
| Typical Receiver Ripple (dB) | 1.4 |
| Maximum Input Power | 28dBm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| Pin Count | 8 |