| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.40.30 |
| Automotive | No |
| PPAP | No |
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 133V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 3 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 75 |
| Mating Cycle (Cycles) | 1000 |
| Shell Material | Zinc Die Cast |
| Shell Plating | Nickel |
| Housing Color | Black/White |
| IP Rating | IP40 |
| Packaging | Box |
| Product Weight (g) | 33 |
| Product Length (mm) | 72 |
| Product Depth (mm) | 21.2 |
| Product Height (mm) | 22.7 |
| Mounting | Cable Mount |
| Housing Material | Glass Filled Polyamide 6/6 |
| Contact Plating | Silver |
| Contact Material | Brass |