| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9026.80.20.00 |
| Automotive | No |
| PPAP | No |
| Sensor Type | Mass |
| Style Type | In-Line |
| Flow Range | 0SLPM to 15SLPM |
| Maximum Operating Pressure | 50psi |
| Maximum Output Voltage (V) | 5 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 15 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Medium | Air |
| Package Height | 32.26 |
| Package Width | 35.56 |
| Package Length | 163.1 |
| PCB changed | 3 |
| Pin Count | 3 |