| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | No |
| Technology | Multilayer |
| Varistor Voltage (V) | 12 |
| Maximum DC Voltage Rating (V) | 7.5 |
| Maximum Clamping Voltage (V) | 21 |
| Tolerance Voltage | 20% |
| Clamping Current (A) | 1 |
| Maximum Surge Current (A) | 24 |
| Capacitance Value | 460 |
| Energy (J) | 0.01 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Size Code | 0402 |
| Packaging | Tape and Reel |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Weight (g) | 0.0012 |
| Mounting | Surface Mount |