Illinois CapacitorAVE107M16E16T-FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 0.155A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 3.32 | |
| Low | |
| 0.155 | |
| 16@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic AVE107M16E16T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 6.5 mm tall with a diameter of 8 mm. Its leakage current is 16@2Min μA.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

