| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 40 | |
| 10000 | |
| 1 | |
| 16@10V | |
| 27@10V | |
| 27 | |
| 1630@20V | |
| 40000 | |
| 73 | |
| 110 | |
| 83 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7.3 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | ATPAK |
| 3 |
Use ON Semiconductor's ATP206-TL-H power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 40000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.